
The PCM2704DBRG4 is a dual 16-bit digital-to-analog converter from Texas Instruments. It operates at a conversion rate of 48 kilosamples per second and has a signal-to-noise ratio of 98 decibels. This device is designed to work with a supply voltage of 5 volts and is packaged in a lead-free SSOP-28 package. The PCM2704DBRG4 is RoHS compliant and has a temperature range of -25 to 85 degrees Celsius.
Texas Instruments PCM2704DBRG4 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 48KS/s |
| Interface | Serial, SPI, USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 48000S/s |
| Series | PCM2704 |
| Signal to Noise Ratio (SNR) | 98dB |
| Supply Type | Analog, Digital |
| Weight | 0.010229oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM2704DBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
