
Stereo Full Speed DAC with 98dB SNR, offering 16-bit resolution and a 48KS/s sampling rate. Features line-out and S/PDIF outputs, supporting I2C, SPI, USB, I2S, and Serial interfaces. Operates from 3V to 5.25V with a typical supply current of 23mA and a maximum power dissipation of 108mW. Packaged in a 32-TQFP for surface mounting, this component is lead-free and RoHS compliant, functioning within a -25°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments PCM2706CPJT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM2706CPJT technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 48KS/s |
| Interface | I2C, SPI, USB, I2S, Serial |
| Lead Free | Lead Free |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 108mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 2 |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 0 |
| Operating Supply Current | 23mA |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Output Voltage | 550mV |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Signal to Noise Ratio (SNR) | 98dB |
| Weight | 0.002568oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM2706CPJT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
