
The PCM2706CPJTR is a 16-bit digital-to-analog converter with two channels, operating from 3V to 5.25V. It has a conversion rate of 48KS/s and is available in a TQFP-32 package, suitable for surface mount applications. The device is RoHS compliant and operates over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments PCM2706CPJTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM2706CPJTR technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 48KS/s |
| Interface | I2C, SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 2 |
| Number of Channels | 2 |
| Number of DAC Channels | 0 |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM2706CPJTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
