
Stereo USB 2.0 Full-Speed DAC with 98dB SNR, offering 16-bit resolution and a 48 kS/s sampling rate. Features include line-out and S/PDIF outputs, supporting bus or self-powered operation. This surface mount component is housed in a TQFP package, operates within a 3V to 5.25V supply voltage range, and functions from -25°C to 85°C.
Sign in to ask questions about the Texas Instruments PCM2706PJT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM2706PJT technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 48KS/s |
| Interface | Serial, USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 2 |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 0 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Signal to Noise Ratio (SNR) | 98dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM2706PJT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
