
Stereo audio digital-to-analog converter (DAC) IC with integrated USB interface. Features 16-bit resolution and a 48 kS/s conversion rate, supporting two analog output channels. Operates from a 3V to 5.25V supply, with a typical 5V operating voltage and 35mA supply current. Offers a 98dB signal-to-noise ratio and 175mW output power. Packaged in a 32-pin TQFP surface-mount case, this lead-free component is designed for high-fidelity audio applications.
Texas Instruments PCM2706PJTG4 technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 48KS/s |
| Height | 1mm |
| Input Type | SERIAL |
| Interface | USB, I2S, Serial |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 2 |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 0 |
| Operating Supply Voltage | 5V |
| Output Power | 175mW |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tray |
| Polarity | Bipolar |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 48kHz |
| Sampling Rate | 48KS/s |
| Series | PCM2706 |
| Settling Time | 4us |
| Signal to Noise Ratio (SNR) | 98dB |
| Supply Current | 35mA |
| Supply Type | Analog, Digital |
| Termination | SMD/SMT |
| Weight | 0.002568oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM2706PJTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
