
Stereo USB DAC with 98dB SNR, supporting USB2.0 Full-Speed interface and I2S bus. Features include line-out and S/PDIF outputs, 16-bit resolution, and a 48 kS/s sampling rate. Operates from 3V to 5.25V with a typical 5V supply, offering 2 analog output channels. Packaged in a 32-TQFP, this component is lead-free and RoHS compliant, with an operating temperature range of -25°C to 85°C.
Sign in to ask questions about the Texas Instruments PCM2706PJTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM2706PJTR technical specifications.
| Package/Case | TQFP |
| Height | 1mm |
| Interface | USB, I2S |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 2 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 0 |
| Operating Supply Voltage | 5V |
| Output Power | 175mW |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Polarity | Bipolar |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Series | PCM2706 |
| Signal to Noise Ratio (SNR) | 0dB |
| Supply Type | Analog, Digital |
| Weight | 0.002568oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM2706PJTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.