
The PCM2707CPJT is a dual 16-bit analog-to-digital converter with a conversion rate of 48 kilosamples per second. It operates from a 5-volt supply and is available in a 32-pin TQFP package. The device is RoHS compliant and suitable for surface mount applications. It can operate over a temperature range of -40°C to 85°C. The PCM2707CPJT is designed for use in a variety of applications including data acquisition and industrial control systems.
Sign in to ask questions about the Texas Instruments PCM2707CPJT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM2707CPJT technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 48KS/s |
| Interface | SPI, USB, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 2 |
| Number of Channels | 1 |
| Number of Converters | 2 |
| Number of DAC Channels | 0 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 48000S/s |
| Signal to Noise Ratio (SNR) | 98dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM2707CPJT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.