
Stereo USB 1.1 CODEC with line-out, featuring a 16-bit resolution and 48 kS/s sampling rate, offers 89dB signal-to-noise ratio for audio applications. This integrated circuit supports two analog inputs and two analog outputs, with one A/D and one D/A converter. Operating at 5V with a maximum supply voltage of 5.25V and 67mA current, it is housed in a 28-SSOP surface-mount package (5.3mm width, 10.2mm length, 2mm height). The component functions within a -25°C to 85°C temperature range and is RoHS compliant.
Texas Instruments PCM2900CDB technical specifications.
| Package/Case | SSOP |
| Height | 2mm |
| Interface | USB, Serial |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.25V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 2 |
| Number of Analog Outputs | 2 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 2 |
| Operating Supply Current | 67mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Signal to Noise Ratio (SNR) | 89dB |
| Thickness | 1.95mm |
| Type | General Purpose |
| Weight | 0.009348oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM2900CDB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
