
General purpose audio codec featuring 1 analog-to-digital converter (ADC) and 1 digital-to-analog converter (DAC), each with 2 channels. Offers USB and serial interface capabilities with 16-bit resolution and a sampling rate of 48 kS/s. Achieves an 89dB signal-to-noise ratio (SNR) and operates from a 5V supply voltage, with a maximum of 5.25V. Packaged in a 28-pin SSOP for surface mounting, this lead-free and RoHS compliant component operates between -25°C and 85°C.
Sign in to ask questions about the Texas Instruments PCM2900CDBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM2900CDBR technical specifications.
| Package/Case | SSOP |
| Interface | USB, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.25V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 2 |
| Number of Analog Outputs | 2 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Signal to Noise Ratio (SNR) | 89dB |
| Supply Current | 67mA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM2900CDBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
