
The PCM2900E/2KG4 is a 16-bit analog-to-digital converter and digital-to-analog converter integrated circuit from Texas Instruments. It operates over a temperature range of -25°C to 85°C and is available in a lead-free SSOP-28 package. The device supports USB and serial interfaces and features a sampling rate of 48KS/s. It has a signal-to-noise ratio of 89dB and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PCM2900E/2KG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Interface | USB, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.25V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of D/A Converters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Series | PCM2900 |
| Signal to Noise Ratio (SNR) | 89dB |
| Type | General Purpose |
| Weight | 0.010081oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM2900E/2KG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
