
General purpose audio codec featuring 1 analog-to-digital converter (ADC) and 1 digital-to-analog converter (DAC). Supports 2 analog inputs and 2 analog outputs, with 2 ADC channels and 2 DAC channels. Offers 16-bit resolution and a sampling rate of 48 kS/s, achieving an 89dB signal-to-noise ratio. Interface capabilities include USB and Serial, with an operating supply voltage of 3.3V. Packaged in a 28-pin SSOP for surface mounting, this lead-free component operates between 0°C and 70°C.
Texas Instruments PCM2901E technical specifications.
| Package/Case | SSOP |
| Interface | USB, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 2 |
| Number of Analog Outputs | 2 |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Signal to Noise Ratio (SNR) | 89dB |
| Supply Current | 54mA |
| Termination | SMD/SMT |
| Type | General Purpose |
| Weight | 0.010081oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM2901E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
