
General purpose audio codec featuring 16-bit resolution and a 48 kS/s sampling rate. This interface IC offers 2 analog inputs and 2 analog outputs, with 2 ADC channels and 2 DAC channels. It supports USB and serial interfaces, operating from a 5V supply voltage with a typical current draw of 67mA. Packaged in a 28-pin SSOP for surface mounting, this RoHS compliant component operates within a temperature range of -25°C to 85°C.
Sign in to ask questions about the Texas Instruments PCM2902CDB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM2902CDB technical specifications.
| Package/Case | SSOP |
| Interface | USB, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.25V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 2 |
| Number of Analog Outputs | 2 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 2 |
| Operating Supply Current | 67mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Signal to Noise Ratio (SNR) | 89dB |
| Type | General Purpose |
| Weight | 0.009348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM2902CDB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
