
The PCM2902EG4 is a 16-bit general purpose USB/serial bridge IC from Texas Instruments. It operates over a temperature range of 0°C to 85°C and is supplied with a voltage between 3.25V and 5.25V. This lead-free IC is packaged in a surface mount SSOP package and is compliant with RoHS regulations. It features a sampling rate of 48KS/s and a signal-to-noise ratio of 96dB.
Sign in to ask questions about the Texas Instruments PCM2902EG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM2902EG4 technical specifications.
| Package/Case | SSOP |
| Interface | USB, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.25V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of D/A Converters | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Signal to Noise Ratio (SNR) | 96dB |
| Type | General Purpose |
| Weight | 0.010081oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM2902EG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
