
The PCM2903BDB is a specialized IC designed for USB and serial interface applications. It features a single ADC and a single DAC, with a sampling rate of 48KS/s and a signal-to-noise ratio of 89dB. This device operates within a temperature range of -25°C to 85°C and is compliant with RoHS regulations. The PCM2903BDB is packaged in a lead-free SSOP-28 package and is suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments PCM2903BDB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM2903BDB technical specifications.
| Package/Case | SSOP |
| Interface | USB, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Signal to Noise Ratio (SNR) | 89dB |
| Weight | 0.010081oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM2903BDB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
