
2-channel PCM audio codec featuring 16-bit Analog-to-Digital Converter (ADC) and 2-channel 16-bit Digital-to-Analog Converter (DAC) capabilities. Supports up to 48 ksps sampling rate with a 96 dB signal-to-noise ratio. Interface options include USB and HID serial communication. Packaged in a 28-pin SSOP (Shrink Small Outline Package) with gull-wing leads for surface mounting, measuring 10.5mm x 5.6mm x 2mm (Max). Operates with a typical supply voltage of 3.3V, ranging from 3V to 3.6V, and functions within an ambient temperature range of -25°C to 85°C.
Sign in to ask questions about the Texas Instruments PCM2903CDB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM2903CDB technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 10.5(Max) |
| Package Width (mm) | 5.6(Max) |
| Package Height (mm) | 2(Max) - 0.05(Min) |
| Seated Plane Height (mm) | 2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-150AH |
| ADC/DAC Resolution | 16bit |
| Type | PCM |
| Number of ADCs | 2 |
| Number of DACs | 2 |
| Sampling Rate | 48ksps |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 3.6V |
| Interface Type | Serial (USB, HID) |
| Typical Operating Supply Voltage | 3.3V |
| Power Supply Type | Analog |
| Min Operating Supply Voltage | 3V |
| Number of Channels | 2ADC / 2DAC |
| Number of ADC Inputs | 2 |
| Number of DAC Outputs | 2 |
| Maximum Power Dissipation | 252mW |
| Signal to Noise Ratio | 96dB |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments PCM2903CDB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.