
General purpose audio codec featuring 16-bit resolution and a 48 kS/s sampling rate, offering 2 analog inputs and 2 analog outputs. This interface IC provides 1 A/D converter and 1 D/A converter, with a signal-to-noise ratio of 89dB. Operates with a 5V supply voltage, within a range of 3.25V to 5.25V, and supports USB and serial interfaces. Packaged in a 28-pin SSOP for surface mounting, this RoHS compliant component functions across an operating temperature range of -25°C to 85°C.
Sign in to ask questions about the Texas Instruments PCM2904DB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM2904DB technical specifications.
| Package/Case | SSOP |
| Interface | USB, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.25V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 2 |
| Number of Analog Outputs | 2 |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Signal to Noise Ratio (SNR) | 89dB |
| Supply Current | 67mA |
| Type | General Purpose |
| Weight | 0.010081oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM2904DB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
