
Stereo USB 1.1 CODEC featuring 16-bit resolution and a 48 kS/s sampling rate. This bus-powered device offers 2 analog inputs and 2 analog outputs, with a signal-to-noise ratio of 96dB. Operating from a 3.25V to 5.25V supply, it includes an HID interface and supports 500mA USB current. Packaged in a surface-mount SSOP, this RoHS compliant component operates between -25°C and 85°C.
Texas Instruments PCM2904DBG4 technical specifications.
| Package/Case | SSOP |
| Interface | USB, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.25V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 2 |
| Number of Analog Outputs | 2 |
| Number of Bits | 16 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Signal to Noise Ratio (SNR) | 96dB |
| Supply Current | 67mA |
| Type | General Purpose |
| Weight | 0.010081oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM2904DBG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
