
Stereo USB 1.1 CODEC featuring 16-bit resolution and a 48 kS/s sampling rate. This integrated circuit offers 2 analog inputs and 2 analog outputs, with a signal-to-noise ratio of 89dB. Operating from a 3.25V to 5.25V supply, it includes an HID interface and supports 500mA USB current. Packaged in a 28-SSOP surface-mount format, this RoHS compliant component functions within a -25°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments PCM2904DBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM2904DBR technical specifications.
| Package/Case | SSOP |
| Interface | USB, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.25V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 2 |
| Number of Analog Outputs | 2 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Signal to Noise Ratio (SNR) | 89dB |
| Supply Current | 67mA |
| Type | General Purpose |
| Weight | 0.010081oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM2904DBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
