
The PCM2906BDB is a 16-bit USB and serial interface ADC/DAC from Texas Instruments. It operates over a temperature range of -25°C to 85°C and is supplied at 5V. The device is packaged in a lead-free SSOP-28 package and is RoHS compliant. It features a sampling rate of 48KS/s and a signal-to-noise ratio of 89dB.
Sign in to ask questions about the Texas Instruments PCM2906BDB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM2906BDB technical specifications.
| Package/Case | SSOP |
| Interface | USB, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.35V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Signal to Noise Ratio (SNR) | 89dB |
| Type | General Purpose |
| Weight | 0.010229oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM2906BDB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
