
General purpose audio codec featuring 2 analog inputs and 2 analog outputs, with 2 A/D converters and 2 D/A converters, each offering 16-bit resolution. This surface mount integrated circuit supports USB and Serial interfaces, operating at a sampling rate of 48 kS/s with an 89dB signal-to-noise ratio. Encased in a 28-pin SSOP package, it functions within a 4.35V to 5.25V supply voltage range and has a typical operating current of 67mA, with a maximum operating temperature of 85°C.
Sign in to ask questions about the Texas Instruments PCM2906CDB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM2906CDB technical specifications.
| Package/Case | SSOP |
| Height | 1.95mm |
| Interface | USB, Serial |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.35V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 2 |
| Number of Analog Outputs | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Current | 67mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Signal to Noise Ratio (SNR) | 89dB |
| Thickness | 1.95mm |
| Type | General Purpose |
| Weight | 0.009348oz |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM2906CDB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
