
The PCM2906DBR is a 16-bit USB and serial bridge IC from Texas Instruments. It operates over a temperature range of -25°C to 85°C and is supplied with a voltage between 4.35V and 5.25V. The device is available in a surface mount SSOP-28 package and is compliant with RoHS standards. It features a sampling rate of 48KS/s and a signal-to-noise ratio of 89dB. The IC is suitable for general-purpose applications.
Sign in to ask questions about the Texas Instruments PCM2906DBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM2906DBR technical specifications.
| Package/Case | SSOP |
| Interface | USB, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.35V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of D/A Converters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Signal to Noise Ratio (SNR) | 89dB |
| Supply Current | 67mA |
| Type | General Purpose |
| Weight | 0.010081oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM2906DBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
