
The PCM2912PJTR is a 5V operating, 16-bit A/D and D/A converter IC in a TQFP-32 package. It is designed for surface mount applications and is lead free. The IC operates over a temperature range of -25°C to 85°C and is RoHS compliant. It has a sampling rate of 48KS/s and a signal to noise ratio of 92dB.
Sign in to ask questions about the Texas Instruments PCM2912PJTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM2912PJTR technical specifications.
| Package/Case | TQFP |
| Interface | USB, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.35V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Signal to Noise Ratio (SNR) | 92dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM2912PJTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
