
Stereo CODEC, 18-bit resolution, 94dB SNR, and 48KS/s sampling rate. Features 2 analog-to-digital converter channels and 2 digital-to-analog converter channels. Operates with a 5V supply voltage, 50mA supply current, and 160mW power consumption. Serial interface supports 3-wire and 4-wire configurations. Packaged in a 28-SSOP, lead-free, RoHS compliant format.
Sign in to ask questions about the Texas Instruments PCM3000E/2K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM3000E/2K technical specifications.
| Package/Case | SSOP |
| Height | 2mm |
| Interface | Serial, 3-WIRE, 4-WIRE |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 2 |
| Number of Bits | 18 |
| Number of Channels | 2 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 160mW |
| Radiation Hardening | No |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Series | PCM3000 |
| Signal to Noise Ratio (SNR) | 94dB |
| Supply Current | 50mA |
| Thickness | 1.95mm |
| Type | General Purpose |
| Weight | 0.010081oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM3000E/2K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
