
General purpose audio codec featuring 2 analog-to-digital converters (ADCs) and 2 digital-to-analog converters (DACs), each with 18-bit resolution. Operates with a 5V supply voltage, consuming 160mW and a supply current of 50mA. Supports serial interfaces including 3-wire and 4-wire configurations, with a sampling rate of 48 kS/s and a signal-to-noise ratio (SNR) of 94dB. Packaged in a 28-pin SSOP with dimensions of 7.2mm length, 5.3mm width, and 1.75mm height, this lead-free and RoHS compliant component operates between -25°C and 85°C.
Sign in to ask questions about the Texas Instruments PCM3001E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM3001E technical specifications.
| Package/Case | SSOP |
| Height | 1.75mm |
| Interface | Serial, 3-WIRE, 4-WIRE |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of A/D Converters | 1 |
| Number of Bits | 18 |
| Number of Channels | 2 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Consumption | 160mW |
| Radiation Hardening | No |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Signal to Noise Ratio (SNR) | 94dB |
| Supply Current | 50mA |
| Type | General Purpose |
| Weight | 0.010081oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM3001E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
