
Stereo CODEC featuring 18-bit resolution and 94dB Signal-to-Noise Ratio. Supports serial interfaces with 3-wire and 4-wire configurations. Operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage and 50mA supply current. Packaged in a 28-SSOP with dimensions of 10.2mm length, 5.3mm width, and 2mm height. This lead-free, RoHS compliant component is suitable for consumer applications.
Sign in to ask questions about the Texas Instruments PCM3001E/2K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM3001E/2K technical specifications.
| Package/Case | SSOP |
| Height | 2mm |
| Interface | Serial, 3-WIRE, 4-WIRE |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 2 |
| Number of Bits | 18 |
| Number of Channels | 2 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 160mW |
| Radiation Hardening | No |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Series | PCM3001 |
| Signal to Noise Ratio (SNR) | 94dB |
| Supply Current | 50mA |
| Thickness | 1.95mm |
| Type | General Purpose |
| Weight | 0.010081oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM3001E/2K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
