
The PCM3001E/2KG4 is a specialized IC with a resolution of 18 bits and a sampling rate of 48 kilosamples per second. It operates from a 5-volt supply and consumes 160 milliwatts of power. This device is packaged in a 28-pin SSOP package and is suitable for use in consumer applications. The operating temperature range is from -25 to 85 degrees Celsius, and it is compliant with the RoHS directive.
Sign in to ask questions about the Texas Instruments PCM3001E/2KG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM3001E/2KG4 technical specifications.
| Package/Case | SSOP |
| Interface | Serial, 3-WIRE, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of A/D Converters | 1 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 160mW |
| Radiation Hardening | No |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Series | PCM3001 |
| Signal to Noise Ratio (SNR) | 94dB |
| Supply Current | 50mA |
| Type | General Purpose |
| Weight | 0.010081oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM3001E/2KG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.