The PCM3001EG4 is an 18-bit analog-to-digital converter (ADC) with a sampling rate of 48 kilosamples per second. It operates from a 4.5V to 5.5V supply voltage and consumes 160 milliwatts of power. The device is packaged in a lead-free, 28-pin SSOP package and is suitable for general-purpose applications. It has a signal-to-noise ratio of 94 decibels and a resolution of 18 bits. The PCM3001EG4 is RoHS compliant and is available in a rail/Tube packaging configuration.
Sign in to ask questions about the Texas Instruments PCM3001EG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM3001EG4 technical specifications.
| Package/Case | SSOP |
| Interface | Serial, 3-WIRE, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of A/D Converters | 1 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Consumption | 160mW |
| Radiation Hardening | No |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Signal to Noise Ratio (SNR) | 94dB |
| Supply Current | 50mA |
| Type | General Purpose |
| Weight | 0.010081oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM3001EG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
