
General purpose audio codec featuring 2 analog inputs and 2 analog outputs, with 2 A/D and 2 D/A converters. Offers 20-bit resolution and a sampling rate of 48 kS/s, achieving a 90dB signal-to-noise ratio. Operates from a 2.4V to 3.6V supply, with a typical 3V operating voltage and 54mW power consumption. Supports serial interface with 3-wire and 4-wire modes, housed in a 24-pin SSOP package.
Sign in to ask questions about the Texas Instruments PCM3002E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM3002E technical specifications.
| Package/Case | SSOP |
| Interface | Serial, 3-WIRE, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 2 |
| Number of Analog Outputs | 2 |
| Number of Bits | 20 |
| Number of Channels | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 58 |
| Packaging | Rail/Tube |
| Power Consumption | 54mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Signal to Noise Ratio (SNR) | 90dB |
| Type | General Purpose |
| Weight | 0.007764oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM3002E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
