
20-bit stereo audio CODEC featuring 2 analog inputs and 2 analog outputs. Supports serial interfaces (3-wire, 4-wire) with a sampling rate of 48 kS/s and a signal-to-noise ratio of 90dB. Operates from a 2.4V to 3.6V supply voltage, consuming 54mW. Packaged in a 24-SSOP, this component is designed for general-purpose consumer applications.
Sign in to ask questions about the Texas Instruments PCM3002E/2K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM3002E/2K technical specifications.
| Package/Case | SSOP |
| Interface | Serial, 3-WIRE, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 2 |
| Number of Analog Outputs | 2 |
| Number of Bits | 20 |
| Number of Channels | 2 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 54mW |
| Radiation Hardening | No |
| Resolution | 20b |
| RoHS Compliant | No |
| Sampling Rate | 48KS/s |
| Series | PCM3002 |
| Signal to Noise Ratio (SNR) | 90dB |
| Type | General Purpose |
| Weight | 0.007764oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PCM3002E/2K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
