
Low-power stereo CODEC featuring 20-bit resolution and 90dB signal-to-noise ratio. This integrated circuit offers 2 analog inputs and 2 analog outputs, with 2 ADC and 2 DAC channels. It supports serial interfaces (3-wire and 4-wire) and operates from a 2.4V to 3.6V supply, with a typical 3V operating voltage. Packaged in a 24-SSOP, this RoHS compliant component is suitable for consumer applications.
Texas Instruments PCM3002EG/2K technical specifications.
| Package/Case | SSOP |
| Interface | Serial, 3-WIRE, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 2 |
| Number of Analog Outputs | 2 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 54mW |
| Radiation Hardening | No |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Series | PCM3002 |
| Signal to Noise Ratio (SNR) | 90dB |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM3002EG/2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
