
Stereo audio codec IC featuring 20-bit resolution and a 90dB signal-to-noise ratio. This general-purpose audio amplifier integrates two analog inputs and two analog outputs, with one A/D converter and one D/A converter, each supporting two channels. Operates from a 2.4V to 3.6V supply, with a typical 3V operating voltage and 54mW power consumption. Interface options include 3-wire and 4-wire serial communication. Packaged in a 24-SSOP, this lead-free and RoHS compliant component is suitable for operation between -25°C and 85°C.
Texas Instruments PCM3002EG4 technical specifications.
| Package/Case | SSOP |
| Interface | Serial, 3-WIRE, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 2 |
| Number of Analog Outputs | 2 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 58 |
| Packaging | Rail/Tube |
| Power Consumption | 54mW |
| Radiation Hardening | No |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Signal to Noise Ratio (SNR) | 90dB |
| Type | General Purpose |
| Weight | 0.007764oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM3002EG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
