The PCM3002EGE6 is a 20-bit analog-to-digital converter and digital-to-analog converter with a sampling rate of 48 kilosamples per second. It operates from a supply voltage of 3 volts and consumes 54 milliwatts of power. The device is packaged in a RoHS compliant, plastic SSOP-24 package and is suitable for general purpose applications. The PCM3002EGE6 is rated to operate over a temperature range of -25°C to 85°C.
Sign in to ask questions about the Texas Instruments PCM3002EGE6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM3002EGE6 technical specifications.
| Package/Case | SSOP |
| Interface | Serial, 3-WIRE, 4-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Number of A/D Converters | 1 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 58 |
| Packaging | Rail/Tube |
| Power Consumption | 54mW |
| Radiation Hardening | No |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Series | PCM3002 |
| Signal to Noise Ratio (SNR) | 90dB |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM3002EGE6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.