
The PCM3003E is a 20-bit 4-channel analog-to-digital converter (ADC) with a sampling rate of 48KS/s. It operates from a supply voltage of 3V and is packaged in a lead-free SSOP-58 package. The device is RoHS compliant and has a power consumption of 54mW. It is designed for general-purpose applications and has a signal-to-noise ratio (SNR) of 90dB. The operating temperature range is from -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PCM3003E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Interface | Serial, 3-WIRE, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Number of A/D Converters | 1 |
| Number of Bits | 20 |
| Number of Channels | 4 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 58 |
| Packaging | Rail/Tube |
| Power Consumption | 54mW |
| Radiation Hardening | No |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Signal to Noise Ratio (SNR) | 90dB |
| Type | General Purpose |
| Weight | 0.007764oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM3003E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
