
Low-Power Stereo CODEC with line-out (H/W Control) 24-SSOP
Texas Instruments PCM3003E/2K technical specifications.
| Package/Case | SSOP |
| Interface | Serial, 3-WIRE, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Number of A/D Converters | 1 |
| Number of Bits | 20 |
| Number of Channels | 2 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 54mW |
| Radiation Hardening | No |
| Resolution | 20b |
| RoHS Compliant | No |
| Sampling Rate | 48KS/s |
| Series | PCM3003 |
| Signal to Noise Ratio (SNR) | 90dB |
| Type | General Purpose |
| Weight | 0.007764oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PCM3003E/2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.