
The PCM3003E/2KG4 is a general-purpose integrated circuit with a 20-bit analog-to-digital converter and a 1-bit digital-to-analog converter. It operates from a 3V supply voltage and consumes 54mW of power. The device is packaged in a surface-mount SSOP24 package and is suitable for use in consumer applications. It has a sampling rate of 48 kilosamples per second and a signal-to-noise ratio of 90 decibels. The operating temperature range is from -25°C to 85°C.
Texas Instruments PCM3003E/2KG4 technical specifications.
| Package/Case | SSOP |
| Interface | Serial, 3-WIRE, 4-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 54mW |
| Radiation Hardening | No |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Series | PCM3003 |
| Signal to Noise Ratio (SNR) | 90dB |
| Type | General Purpose |
| Weight | 0.007764oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM3003E/2KG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
