
The PCM3003EG4 is a general purpose audio amplifier from Texas Instruments. It operates over a temperature range of -25°C to 85°C and consumes 54mW of power. The device is available in a lead-free SSOP package and is RoHS compliant. It features a 20-bit resolution and a sampling rate of 48KS/s, with a signal-to-noise ratio of 90dB.
Sign in to ask questions about the Texas Instruments PCM3003EG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM3003EG4 technical specifications.
| Package/Case | SSOP |
| Interface | Serial, 3-WIRE, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Number of A/D Converters | 1 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 58 |
| Packaging | Rail/Tube |
| Power Consumption | 54mW |
| Radiation Hardening | No |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Signal to Noise Ratio (SNR) | 90dB |
| Type | General Purpose |
| Weight | 0.007764oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM3003EG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
