
16-bit stereo audio CODEC for consumer applications, featuring 2 analog inputs and 2 analog outputs. Supports serial, 4-wire interface with a sampling rate of 48 kS/s and a signal-to-noise ratio of 89dB. Operates from a 2.7V to 3.6V supply, with a typical operating voltage of 3.3V and a low power consumption of 54mW. Surface mountable in a 24-SSOP package, this lead-free and RoHS compliant component is designed for general-purpose use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PCM3006T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM3006T technical specifications.
| Package/Case | SSOP |
| Interface | Serial, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 2 |
| Number of Analog Outputs | 2 |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 128 |
| Packaging | Rail/Tube |
| Power Consumption | 54mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Signal to Noise Ratio (SNR) | 89dB |
| Supply Current | 24mA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM3006T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
