
Low-power stereo CODEC with line-out and hardware control. Features 16-bit resolution, 89dB SNR, and a 48 kS/s sampling rate. Operates from a 2.7V to 3.6V supply, with a typical 3.3V operating voltage and 54mW power consumption. Includes 2 analog inputs and 2 analog outputs, with 2 ADC and 2 DAC channels. Serial 4-wire interface, surface mountable in a 24-SSOP package.
Texas Instruments PCM3006TG6 technical specifications.
| Package/Case | SSOP |
| Interface | Serial, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 2 |
| Number of Analog Outputs | 2 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 128 |
| Packaging | Rail/Tube |
| Power Consumption | 54mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Signal to Noise Ratio (SNR) | 89dB |
| Supply Current | 24mA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM3006TG6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
