
Stereo CODEC with line-out, featuring 16-bit resolution and a 48 kS/s sampling rate. This integrated circuit offers 2 analog inputs and 2 analog outputs, with 2 A/D and 2 D/A converters. It operates from a 2.1V to 3.6V supply voltage, consuming 32mW of power. The component is housed in a lead-free TSSOP package, suitable for operation between -25°C and 85°C.
Sign in to ask questions about the Texas Instruments PCM3008T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM3008T technical specifications.
| Package/Case | TSSOP |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.1V |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 2 |
| Number of Analog Outputs | 2 |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 2.4V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Consumption | 32mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Signal to Noise Ratio (SNR) | 88dB |
| Supply Current | 17mA |
| Type | General Purpose |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM3008T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
