
Stereo CODEC, 16-bit resolution, 48 kS/s sampling rate, and 88 dB SNR. Features 2 analog inputs and 2 analog outputs, with 2 ADC and 2 DAC channels. Operates from a 2.1V to 3.6V supply voltage, consuming 32mW of power. Packaged in a 16-TSSOP, this lead-free and RoHS compliant component is ideal for consumer applications.
Sign in to ask questions about the Texas Instruments PCM3008T/2K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM3008T/2K technical specifications.
| Package/Case | TSSOP |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.1V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 2 |
| Number of Analog Outputs | 2 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 2.4V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 32mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Signal to Noise Ratio (SNR) | 88dB |
| Supply Current | 17mA |
| Type | General Purpose |
| Weight | 0.002226oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM3008T/2K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
