
Stereo CODEC featuring 16-bit resolution and 88dB Signal-to-Noise Ratio. This integrated circuit offers 2 analog inputs and 2 analog outputs, with 2 ADC and 2 DAC channels. Operates from a 2.1V to 3.6V supply voltage, consuming 32mW of power. Interface is serial, housed in a 16-TSSOP package, and operates between -25°C and 85°C. Packaging is Tape and Reel, with 2000 units per package.
Sign in to ask questions about the Texas Instruments PCM3008T/2KG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM3008T/2KG4 technical specifications.
| Package/Case | TSSOP |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.1V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 2 |
| Number of Analog Outputs | 2 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 2.4V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 32mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Series | PCM3008 |
| Signal to Noise Ratio (SNR) | 88dB |
| Supply Current | 17mA |
| Type | General Purpose |
| Weight | 0.002226oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM3008T/2KG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
