
Stereo audio codec IC featuring 16-bit resolution and a 48 kS/s sampling rate. This general-purpose component offers 2 analog inputs and 2 analog outputs, with 2 ADC and 2 DAC channels. Operates from a 2.1V to 3.6V supply voltage, consuming 32mW of power. Housed in a 16-TSSOP package, it provides an 88dB signal-to-noise ratio and utilizes a serial interface. Lead-free and RoHS compliant, with a maximum operating temperature of 85°C.
Texas Instruments PCM3008TG4 technical specifications.
| Package/Case | TSSOP |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.1V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 2 |
| Number of Analog Outputs | 2 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 2.4V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Consumption | 32mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Signal to Noise Ratio (SNR) | 88dB |
| Supply Current | 17mA |
| Type | General Purpose |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM3008TG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
