
The PCM3010DBRG4 is a 24-bit, 96KS/s, 1-channel ADC/DAC IC from Texas Instruments. It operates within a temperature range of -25°C to 85°C and is supplied with a voltage between 3V and 5.5V. The IC is packaged in a lead-free SSOP-24 package and is compliant with RoHS regulations. It consumes a maximum power of 190mW and has a signal-to-noise ratio of 100dB.
Texas Instruments PCM3010DBRG4 technical specifications.
| Package/Case | SSOP |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 1 |
| Number of D/A Converters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 190mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Series | PCM3010 |
| Signal to Noise Ratio (SNR) | 100dB |
| Supply Current | 15mA |
| Type | General Purpose |
| Weight | 0.007764oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM3010DBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
