
24-bit stereo audio codec featuring 2 A/D and 2 D/A converters. Operates with a 5V supply voltage (4.5V to 5.5V range) and a 96kHz sampling rate. Offers a 101dB signal-to-noise ratio and utilizes I2C and serial interfaces. Packaged in a VQFN EP surface mount case, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments PCM3052ARTFG4 technical specifications.
| Package/Case | VQFN EP |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 24 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Power Consumption | 228mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 96kHz |
| Sampling Rate | 96KS/s |
| Signal to Noise Ratio (SNR) | 101dB |
| Supply Current | 15mA |
| Termination | SMD/SMT |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM3052ARTFG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
