24-bit asynchronous stereo audio codec featuring 99dB signal-to-noise ratio and up to 192kHz sampling rate. Supports serial, I2C, SPI, and 2/3-wire interfaces. Operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage. Encased in a 28-TSSOP package, this RoHS compliant component functions within a -25°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments PCM3060PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM3060PW technical specifications.
| Package/Case | TSSOP |
| Interface | Serial, I2C, SPI, 2-Wire, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 2 |
| Number of Analog Outputs | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 160mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Signal to Noise Ratio (SNR) | 99dB |
| Type | General Purpose |
| Weight | 0.004145oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM3060PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
