
24-bit stereo audio codec IC featuring 2 analog inputs and 2 analog outputs. Supports I2C, SPI, and 2/3-wire serial interfaces with a sampling rate of up to 192 kS/s. Offers a 99dB signal-to-noise ratio and operates from a 4.5V to 5.5V supply voltage. Packaged in a 28-pin TSSOP, this lead-free and RoHS-compliant component is suitable for general-purpose audio applications.
Texas Instruments PCM3060PWG4 technical specifications.
| Package/Case | TSSOP |
| Interface | I2C, SPI, Serial, 2-Wire, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 2 |
| Number of Analog Outputs | 2 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 160mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Signal to Noise Ratio (SNR) | 99dB |
| Type | General Purpose |
| Weight | 0.004145oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM3060PWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
