
General purpose audio codec featuring 2 analog inputs and 2 analog outputs, with 2 ADC and 2 DAC channels. Supports serial, I2C, SPI, 2-Wire, and 3-Wire interfaces. Operates with a 5V supply voltage (4.5V to 5.5V range) and offers a 99dB signal-to-noise ratio with 24-bit resolution at a 192kS/s sampling rate. Packaged in a 28-pin TSSOP, this lead-free, RoHS compliant component operates between -25°C and 85°C.
Sign in to ask questions about the Texas Instruments PCM3060PWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM3060PWR technical specifications.
| Package/Case | TSSOP |
| Interface | Serial, I2C, SPI, 2-Wire, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 2 |
| Number of Analog Outputs | 2 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 160mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Signal to Noise Ratio (SNR) | 99dB |
| Type | General Purpose |
| Weight | 0.004145oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM3060PWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
