
24-bit asynchronous stereo audio codec featuring 96/192kHz sampling rates. Supports I2C, SPI, and serial interfaces, with 2 analog inputs and 2 analog outputs. Operates from a 4.5V to 5.5V supply, consuming 160mW, and offers a 99dB signal-to-noise ratio. Packaged in a 28-TSSOP, this lead-free, RoHS-compliant component is suitable for operation between -25°C and 85°C.
Sign in to ask questions about the Texas Instruments PCM3060PWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM3060PWRG4 technical specifications.
| Package/Case | TSSOP |
| Interface | I2C, SPI, Serial, 2-Wire, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 2 |
| Number of Analog Outputs | 2 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 160mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Signal to Noise Ratio (SNR) | 99dB |
| Type | General Purpose |
| Weight | 0.004145oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM3060PWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
