
Stereo audio codec featuring an embedded miniDSP, offering 32-bit resolution and a 192 kS/s sampling rate. This general-purpose integrated circuit provides 2 A/D converters and 2 D/A converters, supporting up to 6 analog inputs and 4 analog outputs. Interface options include I2C, SPI, Serial, I2S, and 2-Wire, with a wide supply voltage range from 1.5V to 3.6V. Operating between -40°C and 85°C, this RoHS compliant component is housed in a compact 5.15mm x 5.15mm x 0.95mm VQFN package.
Sign in to ask questions about the Texas Instruments PCM3070IRHBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM3070IRHBT technical specifications.
| Package/Case | VQFN |
| Height | 0.95mm |
| Interface | I2C, SPI, Serial, I2S, 2-Wire |
| Lead Free | Lead Free |
| Length | 5.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.5V |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 6 |
| Number of Analog Outputs | 4 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 32b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Signal to Noise Ratio (SNR) | 93dB |
| Type | General Purpose |
| Weight | 0.002547oz |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM3070IRHBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
