
24-bit multi-channel audio CODEC with 6 analog inputs and 8 analog outputs. Features 6 A/D converters and 8 D/A converters, supporting sampling rates up to 192 kS/s. Operates with a supply voltage range of 3V to 5.5V, with a typical operating voltage of 5V. Offers serial, I2C, and SPI interfaces, and a signal-to-noise ratio of 107dB. Packaged in a 64-HTQFP for surface mounting, with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PCM3168APAP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM3168APAP technical specifications.
| Package/Case | HTQFP |
| Height | 1.05mm |
| Interface | Serial, I2C, SPI |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 6 |
| Number of ADC Channels | 6 |
| Number of Analog Inputs | 6 |
| Number of Analog Outputs | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Power Consumption | 1.16W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Signal to Noise Ratio (SNR) | 107dB |
| Termination | SMD/SMT |
| Type | General Purpose |
| Weight | 0.009108oz |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM3168APAP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
